270X232A105B2A1 | ||
---|---|---|
DigiKey Part Number | CT2244-ND | |
Manufacturer | ||
Manufacturer Product Number | 270X232A105B2A1 | |
Description | POT 1M OHM 1/5W CARBON LOG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥44.39600 | ¥443.96 |
25 | ¥39.55280 | ¥988.82 |
50 | ¥37.12920 | ¥1,856.46 |
100 | ¥33.90130 | ¥3,390.13 |
250 | ¥27.44384 | ¥6,860.96 |
500 | ¥25.82956 | ¥12,914.78 |
1,000 | ¥24.21511 | ¥24,215.11 |