270X232A103B2B1 | ||
---|---|---|
DigiKey Part Number | CT2216-ND | |
Manufacturer | ||
Manufacturer Product Number | 270X232A103B2B1 | |
Description | POT 10K OHM 1/4W CARBON LOG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.25W, 1/4W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 315° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥56.86600 | ¥568.66 |
100 | ¥43.42500 | ¥4,342.50 |
1,000 | ¥31.01779 | ¥31,017.79 |