XQERED-00-0000-000000501 | ||
---|---|---|
DigiKey Part Number | XQERED-00-0000-000000501TR-ND - Tape & Reel (TR) XQERED-00-0000-000000501CT-ND - Cut Tape (CT) XQERED-00-0000-000000501DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQERED-00-0000-000000501 | |
Description | LED XLAMP XQE RED 625NM SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 59lm (57lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.65900 | ¥106.59 |
50 | ¥10.35660 | ¥517.83 |
100 | ¥9.53720 | ¥953.72 |
200 | ¥8.67315 | ¥1,734.63 |
500 | ¥8.12344 | ¥4,061.72 |
1,000 | ¥7.48015 | ¥7,480.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48020 | ¥14,960.40 |