XQEAWT-H0-0000-00000HBE8-SB01 | ||
---|---|---|
DigiKey Part Number | 1672-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | XQEAWT-H0-0000-00000HBE8-SB01 | |
Description | LED MOD XLAMP WHT STARBRD 2700K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Warm Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
PCN Design/Specification | Starboards 01/Oct/2019 |
HTML Datasheet | XQ-E LEDs Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.11000 | ¥69.11 |
Attribute | Description |
---|---|
Other Names | 1672-1028 XQEAWT-HO-0000-00000HBE8-SB01 XQEAWT-02-0000-00000HBE8-SB01 LB1701BDEOLF |
Standard Package | 250 |