XQEAWT-00-0000-00000P7E8 | ||
---|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000P7E8TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000P7E8CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000P7E8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQEAWT-00-0000-00000P7E8 | |
Description | LED XLAMP WARM WHT 2700K SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 110° 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 71lm (67lm ~ 74lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.95100 | ¥119.51 |
50 | ¥11.61120 | ¥580.56 |
100 | ¥10.69320 | ¥1,069.32 |
200 | ¥9.72465 | ¥1,944.93 |
500 | ¥9.10810 | ¥4,554.05 |
1,000 | ¥8.41526 | ¥8,415.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.41518 | ¥16,830.36 |