CLMVC-FKC-CGJJM569ABB7A343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥1.88544
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMVC-FKC-CGJJM569ABB7A343

DigiKey Part Number
90-CLMVC-FKC-CGJJM569ABB7A343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLMVC-FKC-CGJJM569ABB7A343
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.50mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,800¥1.78620¥22,863.36
64,000¥1.28177¥82,033.28
Manufacturers Standard Package