8L41-12-011 | ||
---|---|---|
DigiKey Part Number | 306-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L41-12-011 | |
Description | RELAY REED SPDT 250MA 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.84000 | ¥94.84 |
10 | ¥88.94300 | ¥889.43 |
25 | ¥79.06400 | ¥1,976.60 |
50 | ¥75.11100 | ¥3,755.55 |
100 | ¥71.15790 | ¥7,115.79 |
250 | ¥63.25116 | ¥15,812.79 |
500 | ¥59.29796 | ¥29,648.98 |
1,000 | ¥55.34476 | ¥55,344.76 |