8L02-12-01 | ||
---|---|---|
DigiKey Part Number | 306-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L02-12-01 | |
Description | RELAY REED DPST 500MA 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.30000 | ¥60.30 |
10 | ¥56.55000 | ¥565.50 |
25 | ¥50.26280 | ¥1,256.57 |
50 | ¥47.75140 | ¥2,387.57 |
100 | ¥45.23830 | ¥4,523.83 |
250 | ¥40.21172 | ¥10,052.93 |
500 | ¥37.69856 | ¥18,849.28 |
1,000 | ¥35.18524 | ¥35,185.24 |