8L41-05-001 | ||
---|---|---|
DigiKey Part Number | 306-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L41-05-001 | |
Description | RELAY REED SPDT 250MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.54000 | ¥92.54 |
10 | ¥86.72900 | ¥867.29 |
25 | ¥77.09800 | ¥1,927.45 |
50 | ¥73.24060 | ¥3,662.03 |
100 | ¥69.38680 | ¥6,938.68 |
250 | ¥61.67704 | ¥15,419.26 |
500 | ¥57.82212 | ¥28,911.06 |
1,000 | ¥53.96740 | ¥53,967.40 |