LM22678TJE-5.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM22678TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22678TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22678TJE-5.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM22678TJE-5.0/NOPB | |
Description | IC REG BUCK 5V 5A TO263-7 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin | |
Datasheet | Datasheet | |
EDA/CAD Models | LM22678TJE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥50.73400 | ¥507.34 |
25 | ¥48.37600 | ¥1,209.40 |
100 | ¥42.00310 | ¥4,200.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.11580 | ¥10,028.95 |
500 | ¥36.57610 | ¥18,288.05 |
1,250 | ¥31.85654 | ¥39,820.67 |
2,500 | ¥30.67669 | ¥76,691.73 |