TUHS5F05 | ||
---|---|---|
DigiKey Part Number | 1776-1794-ND | |
Manufacturer | ||
Manufacturer Product Number | TUHS5F05 | |
Description | AC/DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TUHS5F05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 20mV | |
Load Regulation | 40mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.52000 | ¥135.52 |
5 | ¥133.57400 | ¥667.87 |
10 | ¥131.63000 | ¥1,316.30 |
25 | ¥123.88920 | ¥3,097.23 |
50 | ¥120.01760 | ¥6,000.88 |
100 | ¥116.14620 | ¥11,614.62 |
250 | ¥112.27504 | ¥28,068.76 |
500 | ¥108.40346 | ¥54,201.73 |