TUHS25F24 | ||
---|---|---|
DigiKey Part Number | 1776-1790-ND | |
Manufacturer | ||
Manufacturer Product Number | TUHS25F24 | |
Description | AC/DC CONVERTER 24V 25W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TUHS25F24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 96mV | |
Load Regulation | 150mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.68000 | ¥247.68 |
5 | ¥240.37000 | ¥1,201.85 |
10 | ¥233.08800 | ¥2,330.88 |
25 | ¥225.80640 | ¥5,645.16 |
50 | ¥218.52140 | ¥10,926.07 |
100 | ¥211.23720 | ¥21,123.72 |
250 | ¥203.95304 | ¥50,988.26 |