TUHS15F24 | |
---|---|
DigiKey Part Number | 1776-1784-ND |
Manufacturer | |
Manufacturer Product Number | TUHS15F24 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS15F24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.47000 | ¥211.47 |
5 | ¥205.21800 | ¥1,026.09 |
10 | ¥198.99500 | ¥1,989.95 |
25 | ¥192.77520 | ¥4,819.38 |
50 | ¥186.55740 | ¥9,327.87 |
100 | ¥180.33880 | ¥18,033.88 |
250 | ¥174.12024 | ¥43,530.06 |