PBA1500F-24-C | ||
---|---|---|
DigiKey Part Number | PBA1500F-24-C-ND | |
Manufacturer | ||
Manufacturer Product Number | PBA1500F-24-C | |
Description | AC/DC CONVERTER 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PBA1500F-24-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,246.81000 | ¥11,246.81 |