NAC-20-472 | ||
---|---|---|
DigiKey Part Number | 1776-1409-ND | |
Manufacturer | ||
Manufacturer Product Number | NAC-20-472 | |
Description | LINE FILTER 250VDC/VAC 20A CHAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | NAC-20-472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.82000 | ¥270.82 |
10 | ¥262.06000 | ¥2,620.60 |
25 | ¥253.32560 | ¥6,333.14 |
50 | ¥244.59080 | ¥12,229.54 |
100 | ¥218.38570 | ¥21,838.57 |
250 | ¥216.22340 | ¥54,055.85 |