
MAPS-010164-001SMB | |
|---|---|
DigiKey Part Number | 1465-1617-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010164-001SMB |
Description | EVAL BOARD FOR MAPS-010164-TR050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAPS-010164 - Phase Shifter 2.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAPS-010164 |
Packaging Box | RF Frequency 2.3GHz ~ 3.8GHz |
Part Status Active | Function Phase Shifter |
Type Phase Shifter | Base Product Number |
Frequency 2.3GHz ~ 3.8GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥6,611.39333 | ¥19,834.18 |


