AFC227M06E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2,750
Unit Price: ¥13.23000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 733
Unit Price: ¥13.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,544
Unit Price: ¥9.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 64,874
Unit Price: ¥5.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 30,662
Unit Price: ¥5.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 706
Unit Price: ¥4.88000
Datasheet
AFC series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC227M06E16T-F

DigiKey Part Number
AFC227M06E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFC227M06E16T-F
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
2Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
172.5 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.65634¥3,656.34
Manufacturers Standard Package