
2202.0 | |
|---|---|
DigiKey Part Number | 2080-2202.0-ND |
Manufacturer | |
Manufacturer Product Number | 2202.0 |
Description | H 0,75/14 WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.90100 | ¥9.01 |
| 25 | ¥0.84680 | ¥21.17 |
| 50 | ¥0.80700 | ¥40.35 |
| 100 | ¥0.76820 | ¥76.82 |
| 250 | ¥0.72012 | ¥180.03 |
| 500 | ¥0.68570 | ¥342.85 |
| 1,000 | ¥0.65287 | ¥652.87 |
| 2,500 | ¥0.61194 | ¥1,529.85 |



