S1258 | ||
---|---|---|
DigiKey Part Number | 1835-S1258-ND | |
Manufacturer | ||
Manufacturer Product Number | S1258 | |
Description | BLUE RECTANGULAR ENCAPSULATED UN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | PSM Magnet 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) Nylon Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PSM | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥20.09000 | ¥200.90 |
100 | ¥16.51930 | ¥1,651.93 |
1,000 | ¥12.94766 | ¥12,947.66 |
5,000 | ¥12.05476 | ¥60,273.80 |