S1684 | ||
---|---|---|
DigiKey Part Number | 1835-S1684-ND | |
Manufacturer | ||
Manufacturer Product Number | S1684 | |
Description | BLUE RH RECTANGULAR ENCAPSULATED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | MPSM Magnet 0.906" L x 0.551" W x 0.236" H (23.00mm x 14.00mm x 6.00mm) Nylon Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MPSM | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 0.906" L x 0.551" W x 0.236" H (23.00mm x 14.00mm x 6.00mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.99000 | ¥31.99 |
10 | ¥23.96700 | ¥239.67 |
100 | ¥19.70300 | ¥1,970.30 |
1,000 | ¥15.44311 | ¥15,443.11 |
5,000 | ¥14.37807 | ¥71,890.35 |