PRM-SP-004 | ||
---|---|---|
DigiKey Part Number | 1835-PRM-SP-004-ND | |
Manufacturer | ||
Manufacturer Product Number | PRM-SP-004 | |
Description | BLACK RECTANGULAR ENCAPSULATED N | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Magnet 1.122" L x 0.748" W x 0.268" H (28.50mm x 19.00mm x 6.80mm) Nylon Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.122" L x 0.748" W x 0.268" H (28.50mm x 19.00mm x 6.80mm) | |
Operating Temperature | 115°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.07000 | ¥39.07 |
10 | ¥29.27600 | ¥292.76 |
100 | ¥24.07120 | ¥2,407.12 |
1,000 | ¥18.86661 | ¥18,866.61 |