TV02W280B-G | ||
---|---|---|
DigiKey Part Number | 641-1957-2-ND - Tape & Reel (TR) 641-1957-1-ND - Cut Tape (CT) 641-1957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TV02W280B-G | |
Description | TVS DIODE 28VWM 45.4VC SOD123 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | TV02W280B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.41A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.51870 | ¥151.87 |
500 | ¥1.40642 | ¥703.21 |
1,000 | ¥0.95639 | ¥956.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88043 | ¥2,641.29 |
6,000 | ¥0.84387 | ¥5,063.22 |
9,000 | ¥0.75947 | ¥6,835.23 |
30,000 | ¥0.74822 | ¥22,446.60 |
75,000 | ¥0.70322 | ¥52,741.50 |