SML4744A-E3/61 | ||
---|---|---|
DigiKey Part Number | SML4744A-E3/61TR-ND - Tape & Reel (TR) SML4744A-E3/61CT-ND - Cut Tape (CT) SML4744A-E3/61DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML4744A-E3/61 | |
Description | DIODE ZENER 15V 1W DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML4744A-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34870 | ¥234.87 |
500 | ¥1.83360 | ¥916.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.49033 | ¥2,682.59 |
3,600 | ¥1.33226 | ¥4,796.14 |
5,400 | ¥1.26452 | ¥6,828.41 |
9,000 | ¥1.17419 | ¥10,567.71 |
45,000 | ¥1.14710 | ¥51,619.50 |