P6KE220CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥2.01049
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.85384
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.87016
Datasheet
P6KE62CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220CA-G

DigiKey Part Number
P6KE220CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE220CA-G
Description
TVS DIODE 185VWM 328VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328V Clamp 1.83A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE220CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.83A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37278¥4,118.34
6,000¥1.25648¥7,538.88
9,000¥1.19721¥10,774.89
15,000¥1.13059¥16,958.85
21,000¥1.09115¥22,914.15
30,000¥1.05281¥31,584.30
75,000¥1.03368¥77,526.00
Manufacturers Standard Package