CZRQR3V9B-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: ¥0.53889
CDSQR4448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQR3V9B-HF

DigiKey Part Number
CZRQR3V9B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQR3V9B-HF
Description
DIODE ZENER 3.9V 125MW 402
Customer Reference
Detailed Description
Zener Diode 3.9 V 125 mW ±3% Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
CZRQR3V9B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
125 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes