Parametric Equivalent
Parametric Equivalent

CZRFR52C24 | |
|---|---|
DigiKey Part Number | CZRFR52C24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C24 |
Description | DIODE ZENER 24V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRFR52C24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.63015 | ¥2,520.60 |
| 8,000 | ¥0.57104 | ¥4,568.32 |
| 12,000 | ¥0.54090 | ¥6,490.80 |
| 20,000 | ¥0.50701 | ¥10,140.20 |
| 28,000 | ¥0.48694 | ¥13,634.32 |
| 40,000 | ¥0.46743 | ¥18,697.20 |
| 100,000 | ¥0.42461 | ¥42,461.00 |



