X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUR5V0CSP-HF

DigiKey Part Number
641-CPDUR5V0CSP-HFTR-ND - Tape & Reel (TR)
641-CPDUR5V0CSP-HFCT-ND - Cut Tape (CT)
641-CPDUR5V0CSP-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUR5V0CSP-HF
Description
TVS DIODE 5VWM 20V 0603/SOD523F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 3A Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,872
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.82800¥18.28
100¥1.45710¥145.71
500¥1.08974¥544.87
1,000¥0.97100¥971.00
2,000¥0.87086¥1,741.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.56795¥2,271.80
8,000¥0.55405¥4,432.40
12,000¥0.54785¥6,574.20
Manufacturers Standard Package