
CDBU40 | |
|---|---|
DigiKey Part Number | 641-2093-2-ND - Tape & Reel (TR) 641-2093-1-ND - Cut Tape (CT) 641-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU40 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.95590 | ¥95.59 |
| 500 | ¥0.70572 | ¥352.86 |
| 1,000 | ¥0.62459 | ¥624.59 |
| 2,000 | ¥0.55616 | ¥1,112.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.31011 | ¥1,240.44 |



