CDBU0240-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 60,295
Unit Price: ¥1.90000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.46772
Datasheet

Similar


KYOCERA AVX
In Stock: 1,165
Unit Price: ¥4.30000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0240-HF

DigiKey Part Number
CDBU0240-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBU0240-HF
Description
DIODE SCHOTTKY 40V 200MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0240-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.63038¥2,521.52
8,000¥0.55405¥4,432.40
12,000¥0.51287¥6,154.44
20,000¥0.50701¥10,140.20
28,000¥0.44026¥12,327.28
40,000¥0.43888¥17,555.20
100,000¥0.42461¥42,461.00
Manufacturers Standard Package