
CDBB5150-HF | |
|---|---|
DigiKey Part Number | CDBB5150-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB5150-HF |
Description | DIODE SCHOTTKY 150V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB5150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.13057 | ¥6,391.71 |
| 6,000 | ¥1.96511 | ¥11,790.66 |
| 9,000 | ¥1.88083 | ¥16,927.47 |
| 15,000 | ¥1.78614 | ¥26,792.10 |
| 21,000 | ¥1.75726 | ¥36,902.46 |

