CDBA360LR-HF | ||
---|---|---|
DigiKey Part Number | 641-1977-2-ND - Tape & Reel (TR) 641-1977-1-ND - Cut Tape (CT) 641-1977-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDBA360LR-HF | |
Description | DIODE SCHOTTKY 60V 3A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDBA360LR-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
100 | ¥2.45460 | ¥245.46 |
500 | ¥1.91622 | ¥958.11 |
1,000 | ¥1.55756 | ¥1,557.56 |
2,000 | ¥1.39239 | ¥2,784.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.32157 | ¥6,607.85 |
10,000 | ¥1.22717 | ¥12,271.70 |
25,000 | ¥1.19885 | ¥29,971.25 |
50,000 | ¥1.16829 | ¥58,414.50 |