ACDBB360-HF | ||
---|---|---|
DigiKey Part Number | 641-ACDBB360-HFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ACDBB360-HF | |
Description | AUTOMOTIVE DIODE SCHOTTKY 60V 3A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24744 | ¥3,742.32 |
6,000 | ¥1.18402 | ¥7,104.12 |
9,000 | ¥1.09944 | ¥9,894.96 |
30,000 | ¥1.07407 | ¥32,222.10 |
75,000 | ¥1.04669 | ¥78,501.75 |