BSS84-HF | |
---|---|
DigiKey Part Number | 641-2031-2-ND - Tape & Reel (TR) 641-2031-1-ND - Cut Tape (CT) 641-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84-HF |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94500 | ¥94.50 |
500 | ¥0.77108 | ¥385.54 |
1,000 | ¥0.57215 | ¥572.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48134 | ¥1,444.02 |
6,000 | ¥0.46021 | ¥2,761.26 |
9,000 | ¥0.39801 | ¥3,582.09 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32339 | ¥24,254.25 |
150,000 | ¥0.31841 | ¥47,761.50 |