BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-G

DigiKey Part Number
641-1321-2-ND - Tape & Reel (TR)
641-1321-1-ND - Cut Tape (CT)
641-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-G
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 mA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.08300¥10.83
100¥0.66820¥66.82
500¥0.48856¥244.28
1,000¥0.43009¥430.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19210¥576.30
6,000¥0.19020¥1,141.20
Manufacturers Standard Package