Direct

ATV15C480JB-HF | |
|---|---|
DigiKey Part Number | ATV15C480JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C480JB-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.38A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C480JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.38A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.06852 | ¥9,205.56 |
| 6,000 | ¥2.84797 | ¥17,087.82 |
| 9,000 | ¥2.73566 | ¥24,620.94 |
| 15,000 | ¥2.71031 | ¥40,654.65 |


