ATV04A580JB-HF | |
---|---|
DigiKey Part Number | 641-2092-2-ND - Tape & Reel (TR) 641-2092-1-ND - Cut Tape (CT) 641-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A580JB-HF |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.27A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A580JB-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.27A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47770 | ¥147.77 |
500 | ¥1.36800 | ¥684.00 |
1,000 | ¥0.93028 | ¥930.28 |
2,000 | ¥0.85644 | ¥1,712.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82085 | ¥4,104.25 |
10,000 | ¥0.73877 | ¥7,387.70 |
25,000 | ¥0.72782 | ¥18,195.50 |
50,000 | ¥0.68404 | ¥34,202.00 |