54025-2022 | |
---|---|
DigiKey Part Number | 1175-54025-2022TR-ND - Tape & Reel (TR) 1175-54025-2022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54025-2022 |
Description | WIRE-TO BOARD HOUSING TERMINAL, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76288 | ¥190.72 |
500 | ¥0.72970 | ¥364.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.56385 | ¥845.77 |
3,000 | ¥0.54727 | ¥1,641.81 |
7,500 | ¥0.53069 | ¥3,980.18 |
10,500 | ¥0.48093 | ¥5,049.77 |
15,000 | ¥0.46435 | ¥6,965.25 |
37,500 | ¥0.44777 | ¥16,791.38 |
75,000 | ¥0.43118 | ¥32,338.50 |