54025-08 | ||
---|---|---|
DigiKey Part Number | 1175-54025-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 54025-08 | |
Description | CONN RCPT HSG 8POS 2.50MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 54025-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.33000 | ¥33.30 |
25 | ¥2.93280 | ¥73.32 |
50 | ¥2.69400 | ¥134.70 |
100 | ¥2.58850 | ¥258.85 |
250 | ¥2.32464 | ¥581.16 |
500 | ¥2.21898 | ¥1,109.49 |
1,000 | ¥1.84915 | ¥1,849.15 |
2,500 | ¥1.69065 | ¥4,226.62 |