Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,856 In Stock | 1 : ¥5.34000 Tube | - | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.134" (3.40mm) | - | 0.357" (9.07mm) | Square | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 6.5A (AC/DC) | 250VAC/DC | ||
11,923 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.247" (6.28mm) | Square | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 6.5A (AC/DC) | 250VAC/DC |