10 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
54025-10
54025-10
54025-10
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

54025-10

DigiKey Part Number
1175-54025-10-ND
Manufacturer
Manufacturer Product Number
54025-10
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
54025-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.84900¥38.49
25¥3.60760¥90.19
50¥3.43440¥171.72
100¥3.27090¥327.09
250¥3.06528¥766.32
500¥2.91886¥1,459.43
1,000¥2.77941¥2,779.41
3,000¥2.57203¥7,716.09
Manufacturers Standard Package