
54025-04-0100-01 | |
|---|---|
DigiKey Part Number | 1175-54025-04-0100-01-ND |
Manufacturer | |
Manufacturer Product Number | 54025-04-0100-01 |
Description | WIRE-TO BOARD WAFER, 2.5MM, 4 CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54025-04-0100-01 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Insulation Height 0.357" (9.07mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6.5A (AC/DC) |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.26700 | ¥32.67 |
| 104 | ¥2.76885 | ¥287.96 |
| 520 | ¥2.47083 | ¥1,284.83 |
| 1,040 | ¥2.35273 | ¥2,446.84 |
| 5,096 | ¥2.10312 | ¥10,717.50 |
| 10,088 | ¥2.00421 | ¥20,218.47 |





