3239-20-1-0500-004-1-TS

DigiKey Part Number
CN118R-100-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥403.81000¥403.81
3¥377.91000¥1,133.73
5¥360.62600¥1,803.13
10¥343.35200¥3,433.52
25¥321.75720¥8,043.93
50¥304.48260¥15,224.13
100¥291.52360¥29,152.36
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 8
Unit Price: ¥350.83000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 14
Unit Price: ¥403.81000
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 19
Unit Price: ¥403.81000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 23
Unit Price: ¥403.81000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 22
Unit Price: ¥403.81000
Alternate Length
HOOK-UP STRND 20AWG RED 50'
In-Stock: 22
Unit Price: ¥218.20000
HOOK-UP STRND 20AWG RED 25'
In-Stock: 15
Unit Price: ¥118.92000
HOOK-UP STRND 20AWG RED 500'
In-Stock: 24
Unit Price: ¥1,614.56000
HOOK-UP STRND 20AWG RED 250'
In-Stock: 30
Unit Price: ¥921.96000