3239-20-1-0500-001-1-TS | ||
---|---|---|
DigiKey Part Number | CN118B-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3239-20-1-0500-001-1-TS | |
Description | HOOK-UP STRND 20AWG BLK 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 3000V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,599.29000 | ¥1,599.29 |
3 | ¥1,479.54000 | ¥4,438.62 |
5 | ¥1,428.22400 | ¥7,141.12 |
7 | ¥1,394.01571 | ¥9,758.11 |
10 | ¥1,359.81300 | ¥13,598.13 |
25 | ¥1,274.28840 | ¥31,857.21 |
50 | ¥1,205.87000 | ¥60,293.50 |