Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock Value Added Item | 1 : ¥921.96000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 250.0' (76.2m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | ||
10 In Stock Value Added Item | 1 : ¥218.20000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 50.00' (15.24m) | 3000V | -50°C ~ 150°C | Yellow | UL Style 3239 | High Temperature, Oil Resistant | ||
23 In Stock Value Added Item | 1 : ¥403.81000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 100.0' (30.5m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | ||
18 In Stock Value Added Item | 1 : ¥403.81000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 100.0' (30.5m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥403.81000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 100.0' (30.5m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant |