3239-18-1-0500-002-1-TS

DigiKey Part Number
CN105W-25-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.18000¥152.18
2¥144.60500¥289.21
4¥137.79000¥551.16
10¥129.45400¥1,294.54
20¥122.64100¥2,452.82
40¥117.34250¥4,693.70
100¥109.77150¥10,977.15
200¥104.47235¥20,894.47
400¥99.17293¥39,669.17
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 91
Unit Price: ¥152.18000
HOOK-UP STRND 18AWG RED 25'
In-Stock: 14
Unit Price: ¥218.79000
HOOK-UP STRND 18AWG YEL 25'
In-Stock: 6
Unit Price: ¥152.18000
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 4
Unit Price: ¥152.18000
HOOK-UP STRND 18AWG ORN 25'
In-Stock: 4
Unit Price: ¥152.18000
Alternate Length
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 19
Unit Price: ¥2,174.02000
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 2
Unit Price: ¥1,183.58000
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 7
Unit Price: ¥281.34000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 4
Unit Price: ¥513.33000