Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.18000 | ¥152.18 |
2 | ¥144.60500 | ¥289.21 |
4 | ¥137.79000 | ¥551.16 |
10 | ¥129.45400 | ¥1,294.54 |
20 | ¥122.64100 | ¥2,452.82 |
40 | ¥117.34250 | ¥4,693.70 |
100 | ¥109.77150 | ¥10,977.15 |
200 | ¥104.47235 | ¥20,894.47 |
400 | ¥99.17293 | ¥39,669.17 |