3239-18-1-0500-005-1-TS | ||
---|---|---|
DigiKey Part Number | CN105L-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3239-18-1-0500-005-1-TS | |
Description | HOOK-UP STRND 18AWG BLU 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Blue 3000V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,153.45000 | ¥2,153.45 |
3 | ¥1,992.26000 | ¥5,976.78 |
5 | ¥1,923.16800 | ¥9,615.84 |
7 | ¥1,877.10000 | ¥13,139.70 |
10 | ¥1,831.03000 | ¥18,310.30 |
25 | ¥1,715.87440 | ¥42,896.86 |
50 | ¥1,623.74700 | ¥81,187.35 |