Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.34000 | ¥281.34 |
2 | ¥268.09000 | ¥536.18 |
5 | ¥251.90000 | ¥1,259.50 |
10 | ¥238.63700 | ¥2,386.37 |
20 | ¥228.32450 | ¥4,566.49 |
50 | ¥213.59480 | ¥10,679.74 |
100 | ¥203.28240 | ¥20,328.24 |
200 | ¥192.97135 | ¥38,594.27 |