3239-18-1-0500-002-1-TS

DigiKey Part Number
CN105W-250-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,183.58000¥1,183.58
2¥1,121.28500¥2,242.57
4¥1,072.83250¥4,291.33
10¥1,003.62300¥10,036.23
20¥955.16750¥19,103.35
40¥906.71650¥36,268.66
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 6
Unit Price: ¥1,183.58000
HOOK-UP STRND 18AWG RED 250'
In-Stock: 2
Unit Price: ¥1,446.55000
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 9
Unit Price: ¥1,183.58000
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 4
Unit Price: ¥1,183.58000
HOOK-UP STRND 18AWG ORN 250'
In-Stock: 3
Unit Price: ¥1,183.58000
Alternate Length
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 19
Unit Price: ¥2,174.02000
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 3
Unit Price: ¥152.18000
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 7
Unit Price: ¥281.34000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 4
Unit Price: ¥513.33000