3132-18-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN101GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
3 | ¥8.04000 | ¥24.12 |
5 | ¥7.73600 | ¥38.68 |
7 | ¥7.55714 | ¥52.90 |
10 | ¥7.35500 | ¥73.55 |
25 | ¥6.90640 | ¥172.66 |
50 | ¥6.56280 | ¥328.14 |
100 | ¥6.25480 | ¥625.48 |